Reference Only
MZB1001E00
Obsolete
Blowers & Centrifugal Fans 20mm hi pressure air blower Eval Kit
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | DC | |
| Height | 20 mm | |
| Depth | 20 mm | |
| Termination Style | SMD/SMT | |
| Series | MZB | |
| Packaging | Bulk | |
| Pressure Type | 1900 Pa | |
| Product Type | Blowers | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?