Reference Only
MYWGC3R53FFW92RAQ
DC/DC Converters - SMD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 4 Output | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.3 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 1.2 V | |
| Output Current-Channel 1 | 2.5 A | |
| Output Voltage-Channel 2 | 1.8 V | |
| Output Current-Channel 2 | 1 A | |
| Length | 9 mm (0.354 in) | |
| Width | 8.3 mm (0.327 in) | |
| Height | 2.9 mm (0.114 in) | |
| Industry | Industrial | |
| Series | MYWGC | |
| Isolation | Non-Isolated | |
| Number of Outputs | 4 Output | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.3 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 1.2 V | |
| Output Current-Channel 1 | 2.5 A | |
| Output Voltage-Channel 2 | 1.8 V | |
| Output Current-Channel 2 | 1 A | |
| Length | 9 mm (0.354 in) | |
| Width | 8.3 mm (0.327 in) | |
| Height | 2.9 mm (0.114 in) | |
| Industry | Industrial | |
| Series | MYWGC | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Output Current-Channel 3 | 2 A | |
| Output Voltage-Channel 3 | 3.3 V | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?