Reference Only

MYRGM250150W31RB

New Product
Switching Voltage Regulators .

Manufacturer:

Mfr Part:
MYRGM250150W31RB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
TopologyBuck
Output Voltage2.5 V
Output Current1.5 A
Number of Outputs1 Output
Input Voltage, Min2.5 V
Input Voltage, Max5.5 V
Quiescent Current600 uA
Switching Frequency3 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Input Voltage2.5 V to 5.5 V
Moisture SensitiveYes
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TypeMini DC-DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$3,180.00
Need more?