Reference Only
MYMGM1R816ELA5RAD
DC/DC Converters - SMD
Datasheet
MYMGM1R816ELA5RAD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 28.8 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 7.5 V | |
| Input Voltage - Max | 15 V | |
| Output Voltage-Channel 1 | 1.8 V | |
| Output Current-Channel 1 | 16 A | |
| Length | 10.5 mm (0.413 in) | |
| Width | 9 mm (0.354 in) | |
| Height | 5 mm (0.197 in) | |
| Industry | Industrial | |
| Series | MYMGM | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 28.8 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage - Min | 7.5 V | |
| Input Voltage - Max | 15 V | |
| Output Voltage-Channel 1 | 1.8 V | |
| Output Current-Channel 1 | 16 A | |
| Length | 10.5 mm (0.413 in) | |
| Width | 9 mm (0.354 in) | |
| Height | 5 mm (0.197 in) | |
| Industry | Industrial | |
| Series | MYMGM | |
| Case Style | Encapsulated | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters | |
| Tradename | MonoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?