Reference Only
MYMGC3R32EFPF2RVD
Obsolete
DC/DC Converters - SMD
Datasheet
MYMGC3R32EFPF2RVD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 4 Output | |
| Output Power | 1.8 W, 3 W, 3.75 W, 6.6 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.3 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 1.2 V | |
| Output Current-Channel 1 | 2.5 A | |
| Output Voltage-Channel 2 | 1.8 V | |
| Output Current-Channel 2 | 1 A | |
| Package / Case | LGA-61 | |
| Length | 15 mm (0.591 in) | |
| Width | 12 mm (0.472 in) | |
| Height | 2.4 mm (0.094 in) | |
| Industry | Industrial | |
| Series | MGC | |
| Manufacturer | Murata | |
| Isolation | Non-Isolated | |
| Number of Outputs | 4 Output | |
| Output Power | 1.8 W, 3 W, 3.75 W, 6.6 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.3 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 1.2 V | |
| Output Current-Channel 1 | 2.5 A | |
| Output Voltage-Channel 2 | 1.8 V | |
| Output Current-Channel 2 | 1 A | |
| Package / Case | LGA-61 | |
| Length | 15 mm (0.591 in) | |
| Width | 12 mm (0.472 in) | |
| Height | 2.4 mm (0.094 in) | |
| Industry | Industrial | |
| Series | MGC | |
| Case Style | Encapsulated | |
| Dimensions | 15 mm x 11.9 mm x 2.4 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Output Current-Channel 3 | 2 A | |
| Output Voltage-Channel 3 | 3.3 V | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters | |
| Tradename | MonoBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?