Reference Only

MYMGC3R32EFPF2RV

DC/DC Converters - SMD .

Manufacturer:

Mfr Part:
MYMGC3R32EFPF2RV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs4 Output
Output Power6.6 W
Input Voltage, Nominal5 V
Input Voltage, Min4.3 V
Input Voltage, Max5.5 V
Output Voltage-Channel 11.2 V
Output Current-Channel 12.5 A
Output Voltage-Channel 21.8 V
Output Current-Channel 21 A
Length15 mm (0.591 in)
Width12 mm (0.472 in)
Height2.4 mm (0.094 in)
IndustryIndustrial
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesMYMGC
Case StyleEncapsulated
Moisture SensitiveYes
Mounting StyleSMD/SMT
Output Current-Channel 32 A
Output Voltage-Channel 33.3 V
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters
TradenameMonoBlock

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$9.49$3,796.00
Need more?