Reference Only

MYMGC0R88RFLF2RVD

Obsolete
DC/DC Converters - SMD

Manufacturer:

Mfr Part:
MYMGC0R88RFLF2RVD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power6.8 W
Input Voltage, Nominal5 V
Input Voltage - Min3.3 V
Input Voltage - Max5.5 V
Output Voltage-Channel 1850 mV
Output Current-Channel 18 A
Package / CaseLGA-60
Length15 mm (0.591 in)
Width12 mm (0.472 in)
Height2.4 mm (0.094 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMGC
Case StyleEncapsulated
Dimensions15 mm x 11.9 mm x 2.4 mm
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters
TradenameMonoBK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?