Reference Only
MYBSP0124CAZFT
New Product
DC/DC Converters - Through Hole .
Datasheet
MYBSP0124CAZFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 51 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage - Min | 41.1 V | |
| Input Voltage - Max | 57 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 4.25 A | |
| Isolation Voltage | 2.25 kV | |
| Length | 56.4 mm (2.22 in) | |
| Width | 22.2 mm (0.874 in) | |
| Height | 8.6 mm (0.339 in) | |
| Industry | Industrial | |
| Series | MYBSP | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 128 / Multiples: 128)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.37 | $2,735.36 |
Need more?