Reference Only
MYBSP0122BABFT-CUT
DC/DC Converters - SMD
Datasheet
MYBSP0122BABFT-CUT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 25.5 W | |
| Input Voltage - Min | 37 V | |
| Input Voltage - Max | 57 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 2.125 A | |
| Isolation Voltage | 2.25 kV | |
| Length | 35.5 mm | |
| Width | 22.4 mm | |
| Height | 10.55 mm | |
| Industry | Industrial | |
| Series | MYBSP | |
| Manufacturer | Murata | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 25.5 W | |
| Input Voltage - Min | 37 V | |
| Input Voltage - Max | 57 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 2.125 A | |
| Isolation Voltage | 2.25 kV | |
| Length | 35.5 mm | |
| Width | 22.4 mm | |
| Height | 10.55 mm | |
| Industry | Industrial | |
| Series | MYBSP | |
| Adjust Type | Fixed | |
| Input Voltage | 42.5 V to 57 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?