Reference Only
MYBSP01201ABFB
New Product
DC/DC Converters - SMD .
Datasheet
MYBSP01201ABFB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 6.6 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 37 V | |
| Input Voltage, Max | 57 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 550 mA | |
| Isolation Voltage | 2.25 kV | |
| Length | 26 mm | |
| Width | 14.8 mm | |
| Height | 6.2 mm | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 26 mm x 14.8 mm x 6.2 mm | |
| Input Voltage | 37 V to 57 V | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.33 | $2,066.00 | |
| $10.11 | $2,830.80 | |
| $9.95 | $5,174.00 |
Need more?