Reference Only

MXJA01JA5000

Obsolete
RF Cable Assemblies COAX CABLE ASSEMBLY

Manufacturer:

Mfr Part:
MXJA01JA5000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Cable Assemblies
Connector A SeriesJSC
Connector A GenderJack (Female)
Connector A Body StyleRight Angle
Connector B SeriesJSC
Connector B GenderJack (Female)
Connector B Body StyleRight Angle
Cable Length500 mm (19.685 in)
Impedance50 Ohms
Maximum Frequency12 GHz
Cable Type0.81 mm Coax
Jacket ColorWhite
Connector A PolarityNormal
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SeriesMX
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?