Reference Only

MTU2D0505MC-R

Obsolete
DC/DC Converters - SMD

Manufacturer:

Mfr Part:
MTU2D0505MC-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 2200 mA
Isolation Voltage1 kV
Package / CaseSMD-5 Module
Length8.4 mm
Width8.2 mm
Height8.5 mm
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
ApplicationIndustrial
Dimensions8.2 mm x 8.4 mm x 8.5 mm
Input Voltage4.5 V to 5.5 V
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?