Reference Only

MTU1S1205MC

DC/DC Converters - SMD .

Manufacturer:

Mfr Part:
MTU1S1205MC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Package / CaseSMD-5 Module
Length8.4 mm
Width8.2 mm
Height8.5 mm
IndustryMedical, Industrial
SeriesMTU1
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Package / CaseSMD-5 Module
Length8.4 mm
Width8.2 mm
Height8.5 mm
IndustryMedical, Industrial
SeriesMTU1
ApplicationIndustrial
Input Voltage10.8 V to 13.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.29$437.40
$7.10$852.00
$6.87$2,061.00
$6.82$3,682.80
$6.81$6,946.20
Need more?