Reference Only

MTC1S1212MC-R7

DC/DC Converters - SMD .

Manufacturer:

Mfr Part:
MTC1S1212MC-R7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage, Min9 V
Input Voltage, Max18 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Isolation Voltage3 kV
Package / CaseSMD-6
Length14.99 mm
Width14.22 mm
Height11.23 mm
IndustryMedical, Industrial
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
SeriesMTC1
ApplicationIndustrial, Medical
Input Voltage9 V to 18 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.46$223.80
$7.31$365.50
$7.30$730.00
$7.25$1,812.50
$7.22$3,610.00
Need more?