Reference Only

MRUS74S

Obsolete
Board Mount Hall Effect / Magnetic Sensors AMRSwitch 3.6V 2.5mA 2.5mT Max

Manufacturer:

Mfr Part:
MRUS74S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetometer
Operating Supply Current2.5 mA
Operating Point Min/Max2.5 mT
Operating Supply Voltage3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseMini FLP-4
SeriesMRUS
PackagingReel
Output Voltage2.7 V
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max3.6 V
Supply Voltage - Min2 V
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?