Reference Only

MRSS29D

Obsolete
Board Mount Hall Effect / Magnetic Sensors AMR Switch 12V 1.5mA 3.0mT Max

Manufacturer:

Mfr Part:
MRSS29D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetometer
Operating Supply Current1.5 mA
Operating Point Min/Max3.2 mT
Release Point Min/Max (Brp)0.5 mT
Operating Supply Voltage12 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleSMD/SMT
Package / CaseMM-3
Supply Voltage - Max30 V
Supply Voltage - Min3.5 V
SeriesMRSS
PackagingReel
Output Voltage11.4 V
Peak Solder Temperature+ 260 C
Pin Count3
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?