Reference Only

MRMS601A

Obsolete
Board Mount Hall Effect / Magnetic Sensors AMR Switch 1.8V 8uA 3.0mT Max

Manufacturer:

Mfr Part:
MRMS601A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetometer
Operating Supply Current3 uA
Maximum Output Current1 mA
Operating Point Min/Max2.5 mT
Release Point Min/Max (Brp)0.5 mT
Operating Supply Voltage2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseLLP-4
Supply Voltage - Max3.5 V
Supply Voltage - Min1.6 V
SeriesMRMS
PackagingReel
Output Voltage1.6 V
Peak Solder Temperature+ 260 C
Pin Count4
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?