Reference Only

MRMS581P

End of Life
Board Mount Hall Effect / Magnetic Sensors 3.0V 0.3mA 2.5MT

Manufacturer:

Mfr Part:
MRMS581P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMagnetic Sensor
Maximum Output Current1 uA
Operating Supply Voltage3 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Mounting StylePCB Mount
PackagingReel
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Supply Voltage - Max3.5 V
Supply Voltage - Min1.8 V
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?