Reference Only
MRMS541D
Obsolete
Board Mount Hall Effect / Magnetic Sensors AMR Switch 3V 310uA 3.0mT Max
Datasheet
MRMS541D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetometer | |
| Operating Supply Current | 220 uA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | 2.5 mT | |
| Release Point Min/Max (Brp) | 1 mT | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | Mini FLP-3 | |
| Series | MRMS | |
| Packaging | Reel | |
| Output Voltage | 2.7 V | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.8 V | |
| Supply Voltage - Min | 2.4 V | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?