Reference Only
MRMS511X-001
Board Mount Hall Effect / Magnetic Sensors .
Datasheet
MRMS511X-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Operating Supply Current | 3 uA | |
| Operating Point Min/Max | 0.8 mT to 2 mT | |
| Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | MRMS | |
| Packaging | Reel | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.685 | $2,055.00 |
Need more?