Reference Only

MPDTY115S

Obsolete
DC/DC Converters - SMD 2.0V 3% 6A

Manufacturer:

Mfr Part:
MPDTY115S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power12 W
Input Voltage, Nominal3.3 V
Input Voltage, Min3.3 V
Input Voltage, Max3.3 V
Output Voltage-Channel 12 V
Output Current-Channel 16 A
Length34 mm (1.339 in)
Width15.5 mm (0.61 in)
Height6 mm (0.236 in)
IndustryIndustrial
SeriesMPD
Case StyleOpen Frame
Mounting StyleSMD/SMT
PackagingBulk
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?