Reference Only
MPDTY111S
Obsolete
DC/DC Converters - SMD 1Volts 3% 6A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 3.3 V | |
| Input Voltage - Min | 3.3 V | |
| Input Voltage - Max | 3.3 V | |
| Output Voltage-Channel 1 | 1 V | |
| Output Current-Channel 1 | 6 A | |
| Length | 34 mm (1.339 in) | |
| Width | 15.5 mm (0.61 in) | |
| Height | 6 mm (0.236 in) | |
| Industry | Industrial | |
| Series | MPD | |
| Manufacturer | Murata | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 3.3 V | |
| Input Voltage - Min | 3.3 V | |
| Input Voltage - Max | 3.3 V | |
| Output Voltage-Channel 1 | 1 V | |
| Output Current-Channel 1 | 6 A | |
| Length | 34 mm (1.339 in) | |
| Width | 15.5 mm (0.61 in) | |
| Height | 6 mm (0.236 in) | |
| Industry | Industrial | |
| Series | MPD | |
| Case Style | Open Frame | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?