Reference Only
MPD7K019S
Obsolete
DC/DC Converters - Through Hole In-40v Out-12v 6A DC-DC Converter
Datasheet
MPD7K019S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 72 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage - Min | 17 V | |
| Input Voltage - Max | 40 V | |
| Output Voltage-Channel 1 | 4.85 V to 12.36 V | |
| Output Current-Channel 1 | 6 A | |
| Length | 46 mm (1.811 in) | |
| Width | 42.4 mm (1.669 in) | |
| Height | 29.2 mm (1.15 in) | |
| Industry | Industrial | |
| Series | MPD | |
| Case Style | Enclosure | |
| Dimensions | 46 mm x 42.4 mm x 29.2 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?