Reference Only

MM8030-2610B

Obsolete
RF Connectors / Coaxial Connectors 250Vrms 0.07ohms 11GHZ

Manufacturer:

Mfr Part:
MM8030-2610B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesSWG
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency11 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
PackagingReel
Body MaterialCopper
Contact PlatingGold
Insulation Resistance500 MOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMM
SubcategoryRF Interconnects
Voltage Rating250 V
Withstanding Voltage300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?