Reference Only

MHR0624SA305F70

New Product
Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
MHR0624SA305F70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryThick Film Resistors - Through Hole
SeriesMHR
Resistance3 MOhms
Power Rating1.6 W
Tolerance1 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Voltage Rating10 kVDC
Length25.3 mm
Termination StyleRadial
PackagingBulk
Height9 mm
Lead Diameter0.25 mm
Lead Spacing22.86 mm
ProductHigh Voltage Reisistos
Width2.5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.36$590.00
$2.10$1,050.00
$2.04$2,040.00
$1.89$9,450.00
Need more?