Reference Only

MHR0309SA507F70

New Product
Thick Film Resistors - Through Hole .

Manufacturer:

Mfr Part:
MHR0309SA507F70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryThick Film Resistors - Through Hole
SeriesMHR
Resistance500 MOhms
Power Rating500 mW
Tolerance1 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Voltage Rating3.5 kVDC
Length10.1 mm
Termination StyleRadial
PackagingBulk
Height5 mm
Lead Diameter0.25 mm
Lead Spacing7.62 mm
ProductHigh Voltage Reisistos
Width2.5 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.143$143.00
$0.132$264.00
$0.118$590.00
$0.112$1,120.00
$0.109$2,725.00
Need more?