Reference Only

MHM501-00

End of Life
Air Quality Sensors

Manufacturer:

Mfr Part:
MHM501-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAir Quality Sensors
TypeIonizer
SeriesMHM
Length66 mm
PackagingBulk
Product TypeAir Quality Sensors
SubcategorySensors
Width40 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027894590
TARIC9027899000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?