Reference Only

MGJ6D241510SC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
MGJ6D241510SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal24 V
Input Voltage, Min18 V
Input Voltage, Max36 V
Output Voltage-Channel 115 V
Output Current-Channel 1240 mA
Output Voltage-Channel 2- 10 V
Output Current-Channel 2240 mA
Isolation Voltage5.7 kV
Package / CaseSIP-8
Length38.9 mm (1.531 in)
Width10.9 mm (0.429 in)
Height28.1 mm (1.106 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesMGJ6
ApplicationIndustrial, Medical
Dimensions38.89 mm x 28.12 mm x 10.9 mm
Input Voltage18 V to 36 V
Moisture SensitiveYes
Mounting StyleThrough Hole
PackagingTray
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.29$488.70
$16.02$961.20
$15.76$1,891.20
$15.36$4,147.20
$15.19$7,746.90
Need more?