Reference Only

MGJ6D241505LMC-R13

DC/DC Converters - SMD .

Manufacturer:

Mfr Part:
MGJ6D241505LMC-R13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 115 V
Output Current-Channel 1300 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 2300 mA
Isolation Voltage5.7 kV
Length39.98 mm
Width27.81 mm
Height9.15 mm
IndustryMedical, Industrial
SeriesMGJ6
ManufacturerMurata
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal24 V
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 115 V
Output Current-Channel 1300 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 2300 mA
Isolation Voltage5.7 kV
Length39.98 mm
Width27.81 mm
Height9.15 mm
IndustryMedical, Industrial
SeriesMGJ6
ApplicationIndustrial, Medical
Dimensions330 mm x 330 mm x 35 mm
Input Voltage18 V to 36 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters
Part # AliasesMGJ6D241505LMC-13

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 140 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.71$2,199.40
$15.40$4,312.00
Need more?