Reference Only

MGJ6D121510LMC-R13

DC/DC Converters - SMD

Manufacturer:

Mfr Part:
MGJ6D121510LMC-R13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power3.6 W
Input Voltage, Nominal12 V
Input Voltage - Min9 V
Input Voltage - Max18 V
Output Voltage-Channel 115 V
Output Current-Channel 1240 mA
Output Voltage-Channel 2- 10 V
Output Current-Channel 2240 mA
Isolation Voltage5.7 kV
Length330 mm
Width330 mm
Height35 mm
SeriesMGJ6
IsolationIsolated
Number of Outputs2 Output
Output Power3.6 W
Input Voltage, Nominal12 V
Input Voltage - Min9 V
Input Voltage - Max18 V
Output Voltage-Channel 115 V
Output Current-Channel 1240 mA
Output Voltage-Channel 2- 10 V
Output Current-Channel 2240 mA
Isolation Voltage5.7 kV
Length330 mm
Width330 mm
Height35 mm
SeriesMGJ6
ApplicationIndustrial, Medical
Dimensions330 mm x 330 mm x 35 mm
Input Voltage9 V to 18 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters
Part # AliasesMGJ6D121510LMC-13

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?