Reference Only
MGJ6D052005SC
DC/DC Converters - Through Hole .
Datasheet
MGJ6D052005SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 6 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 9 V | |
| Output Voltage-Channel 1 | 20 V | |
| Output Current-Channel 1 | 240 mA | |
| Output Voltage-Channel 2 | - 5 V | |
| Output Current-Channel 2 | 240 mA | |
| Isolation Voltage | 5.7 kV | |
| Package / Case | SIP-8 | |
| Length | 38.9 mm (1.531 in) | |
| Width | 10.9 mm (0.429 in) | |
| Height | 28.1 mm (1.106 in) | |
| Industry | Medical, Industrial | |
| Series | MGJ6 | |
| Application | Industrial, Medical | |
| Dimensions | 38.89 mm x 28.12 mm x 10.9 mm | |
| Input Voltage | 4.5 V to 9 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.04 | $481.20 | |
| $15.86 | $951.60 | |
| $15.75 | $1,890.00 | |
| $15.64 | $4,222.80 | |
| $15.57 | $7,940.70 |
Need more?