Reference Only
MGJ6D052005DC
End of Life
DC/DC Converters - Through Hole
Datasheet
MGJ6D052005DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 4.8 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 9 V | |
| Output Voltage-Channel 1 | 20 V | |
| Output Current-Channel 1 | 240 mA | |
| Output Voltage-Channel 2 | - 5 V | |
| Output Current-Channel 2 | 240 mA | |
| Isolation Voltage | 5.7 kV | |
| Package / Case | DIP-7 | |
| Length | 45.5 mm (1.791 in) | |
| Width | 27.8 mm (1.094 in) | |
| Height | 9.88 mm (0.389 in) | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | MGJ6 | |
| Application | Industrial, Medical | |
| Dimensions | 45.47 mm x 27.81 mm x 9.88 mm | |
| Input Voltage | 4.5 V to 9 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?