Reference Only

MGJ6D051505DC

End of Life
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
MGJ6D051505DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max9 V
Output Voltage-Channel 115 V
Output Current-Channel 1300 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 2300 mA
Isolation Voltage5.7 kV
Package / CaseDIP-7
Length45.47 mm (1.79 in)
Width27.81 mm (1.095 in)
Height9.88 mm (0.389 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesMGJ6
ApplicationIndustrial, Medical
Dimensions45.47 mm x 27.81 mm x 9.88 mm
Input Voltage4.5 V to 9 V
Moisture SensitiveYes
Mounting StyleThrough Hole
PackagingTray
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?