Reference Only

MGJ3T05150505MC-R7

DC/DC Converters - SMD .

Manufacturer:

Mfr Part:
MGJ3T05150505MC-R7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power3 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max9 V
Output Voltage-Channel 115 V
Output Current-Channel 1120 mA
Output Voltage-Channel 2- 10 V
Output Current-Channel 2120 mA
Isolation Voltage5.2 kV
Length23.11 mm
Width22.61 mm
Height14.19 mm
SeriesMGJ3
ManufacturerMurata
IsolationIsolated
Number of Outputs2 Output
Output Power3 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max9 V
Output Voltage-Channel 115 V
Output Current-Channel 1120 mA
Output Voltage-Channel 2- 10 V
Output Current-Channel 2120 mA
Isolation Voltage5.2 kV
Length23.11 mm
Width22.61 mm
Height14.19 mm
SeriesMGJ3
ApplicationIndustrial, Medical
Dimensions23.11 mm x 22.61 mm x 14.19 mm
Input Voltage4.5 V to 9 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.99$413.77
$17.69$442.25
Need more?