Reference Only
MGJ3T05150505MC-R13
DC/DC Converters - SMD .
Datasheet
MGJ3T05150505MC-R13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 9 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 120 mA | |
| Output Voltage-Channel 2 | - 10 V | |
| Output Current-Channel 2 | 120 mA | |
| Isolation Voltage | 5.2 kV | |
| Length | 23.11 mm | |
| Width | 22.61 mm | |
| Height | 14.19 mm | |
| Industry | Medical, Industrial | |
| Series | MGJ3 | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 9 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 120 mA | |
| Output Voltage-Channel 2 | - 10 V | |
| Output Current-Channel 2 | 120 mA | |
| Isolation Voltage | 5.2 kV | |
| Length | 23.11 mm | |
| Width | 22.61 mm | |
| Height | 14.19 mm | |
| Industry | Medical, Industrial | |
| Series | MGJ3 | |
| Application | Industrial, Medical | |
| Dimensions | 23.11 mm x 22.61 mm x 14.19 mm | |
| Input Voltage | 4.5 V to 9 V | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 92 / Multiples: 92)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.80 | $1,637.60 | |
| $17.39 | $3,199.76 |
Need more?