Reference Only

MGJ2D242003SC

End of Life
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
MGJ2D242003SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal24 V
Input Voltage, Min21.6 V
Input Voltage, Max26.4 V
Output Voltage-Channel 120 V
Output Current-Channel 180 mA
Output Voltage-Channel 2- 3.5 V
Output Current-Channel 280 mA
Isolation Voltage5.2 kV
Package / CaseSIP-5
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height12.5 mm (0.492 in)
IndustryIndustrial
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
SeriesMGJ2
Dimensions19.5 mm x 9.8 mm x 12.5 mm
Input Voltage21.6 V to 26.4 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?