Reference Only

MGJ2D151515SC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
MGJ2D151515SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal15 V
Input Voltage - Min13.5 V
Input Voltage - Max16.5 V
Output Voltage-Channel 115 V
Output Current-Channel 167 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 267 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height12.5 mm (0.492 in)
IndustryMedical, Industrial
SeriesMGJ2
ApplicationIndustrial, Medical
Dimensions19.5 mm x 9.8 mm x 12.5 mm
Input Voltage13.5 V to 16.5 V
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.69$192.25
Need more?