Reference Only

MGJ1D051905MPC-R7

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
MGJ1D051905MPC-R7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 119 V
Output Current-Channel 142 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 242 mA
Isolation Voltage5.7 kV
Length19.94 mm (0.785 in)
Width14.99 mm (0.59 in)
Height4.41 mm (0.174 in)
IndustryMedical, Industrial
SeriesMGJ1
ApplicationIndustrial, Medical
Dimensions19.94 mm x 14.99 mm x 4.41 mm
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Mounting StyleThrough Hole
PackagingReel
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.37$509.60
$6.33$633.00
$6.18$1,545.00
$6.15$3,075.00
Need more?