Reference Only

MGJ1D051510MPC-R13

End of Life
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
MGJ1D051510MPC-R13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max5.5 V
Output Voltage-Channel 115 V
Output Current-Channel 140 mA
Output Voltage-Channel 2- 10 V
Output Current-Channel 240 mA
Isolation Voltage5.7 kV
Length19.94 mm (0.785 in)
Width14.99 mm (0.59 in)
Height4.41 mm (0.174 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
SeriesMGJ1
ApplicationIndustrial, Medical
Dimensions19.94 mm x 14.99 mm x 4.41 mm
Input Voltage4.5 V to 5.5 V
Moisture SensitiveYes
Mounting StyleThrough Hole
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?