Reference Only

MEU1S1215ZC

Obsolete
DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NTE1215MC

Manufacturer:

Mfr Part:
MEU1S1215ZC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 112 V
Output Current-Channel 167 mA
Isolation Voltage1 kV
Length8.3 mm (0.327 in)
Width6.1 mm (0.24 in)
Height7.95 mm (0.313 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEU1
ApplicationIndustrial
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?