Reference Only

MEJ2D1512SC

Obsolete
DC/DC Converters - Through Hole 2W 15-12V SIP DUAL OUTPUT

Manufacturer:

Mfr Part:
MEJ2D1512SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal15 V
Input Voltage, Min13.5 V
Input Voltage, Max16.5 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 283 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height12.5 mm (0.492 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEJ2
Dimensions19.5 mm x 9.8 mm x 12.5 mm
Input Voltage13.5 V to 16.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?