Reference Only
MEJ2D0505SC
DC/DC Converters - Through Hole .
Datasheet
MEJ2D0505SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 2 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 200 mA | |
| Output Voltage-Channel 2 | - 5 V | |
| Output Current-Channel 2 | 200 mA | |
| Isolation Voltage | 5.2 kV | |
| Package / Case | SIP-7 | |
| Length | 19.5 mm (0.768 in) | |
| Width | 9.8 mm (0.386 in) | |
| Height | 12.5 mm (0.492 in) | |
| Industry | Medical, Industrial | |
| Series | MEJ2 | |
| Application | Industrial, Medical | |
| Dimensions | 19.5 mm x 9.8 mm x 12.5 mm | |
| Input Voltage | 4.5 V to 5.5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.30 | $232.50 | |
| $8.79 | $439.50 | |
| $8.64 | $864.00 | |
| $8.46 | $2,115.00 | |
| $8.36 | $4,180.00 |
Need more?