Reference Only

MEJ1D2409SC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
MEJ1D2409SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal24 V
Input Voltage, Min21.6 V
Input Voltage, Max26.4 V
Output Voltage-Channel 19 V
Output Current-Channel 155 mA
Output Voltage-Channel 2- 9 V
Output Current-Channel 255 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.65 mm (0.774 in)
Width9.95 mm (0.392 in)
Height12.65 mm (0.498 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEJ1
ApplicationIndustrial, Medical
Dimensions19.65 mm x 10.05 mm x 12.65 mm
Input Voltage21.6 V to 26.4 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.22$205.50
$8.08$404.00
$7.96$796.00
$7.79$1,947.50
$7.71$3,855.00
$7.70$7,700.00
Need more?