Reference Only

MEJ1D1515SC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
MEJ1D1515SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal15 V
Input Voltage, Min13.5 V
Input Voltage, Max16.5 V
Output Voltage-Channel 115 V
Output Current-Channel 133 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 233 mA
Isolation Voltage5.2 kV
Package / CaseSIP-7
Length19.65 mm (0.774 in)
Width9.95 mm (0.392 in)
Height12.65 mm (0.498 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEJ1
Dimensions19.65 mm x 10.05 mm x 12.65 mm
Input Voltage13.5 V to 16.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.30$207.50
$8.16$408.00
$8.03$803.00
$7.86$1,965.00
$7.73$3,865.00
Need more?