Reference Only

MEF1S1205SPC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
MEF1S1205SPC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage, Min11.4 V
Input Voltage, Max12.6 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage1 kV
Length19.65 mm (0.774 in)
Width6.15 mm (0.242 in)
Height10.15 mm (0.4 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEF1
ApplicationIndustrial
Input Voltage11.4 V to 12.6 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.00$125.00
$4.91$245.50
$4.82$482.00
$4.71$1,177.50
$4.67$2,335.00
Need more?