Reference Only

MEE1S0303DC

End of Life
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
MEE1S0303DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal3.3 V
Input Voltage, Min2.97 V
Input Voltage, Max3.63 V
Output Voltage-Channel 13.3 V
Output Current-Channel 1303 mA
Isolation Voltage1 kV
Package / CaseDIP-8
Length11.6 mm (0.457 in)
Width9.9 mm (0.39 in)
Height6.9 mm (0.272 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesMEE1
ApplicationIndustrial
Input Voltage2.97 V to 3.63 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?