Reference Only
MA40H1S
Obsolete
Proximity Sensors ULTRASONIC SENSOR
Datasheet
MA40H1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Proximity Sensors | |
| Mounting Style | SMD/SMT | |
| Height | 1.15 mm | |
| Length | 5.2 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Reel | |
| Product Type | Speakers & Transducers | |
| Subcategory | Sensors | |
| Width | 5.2 mm | |
| Part # Aliases | MA40H1S-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531809540 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?