Reference Only
MA300D1-1
Proximity Sensors .
Datasheet
MA300D1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Proximity Sensors | |
| Sensing Method | Ultrasonic | |
| Mounting Style | Through Hole | |
| Barrel Size | 9.9 mm | |
| Height | 7.3 mm | |
| Maximum Frequency | 300 kHz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Voltage | 50 V | |
| Packaging | Reel | |
| Product Type | Audio Indicators & Alerts | |
| Series | 40MF | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8518109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?