Reference Only

LXES21DAA4-136

Obsolete
ESD Protection Diodes / TVS Diodes 2 Channel Imp=60ohms ESD+Common Mode Fltr

Manufacturer:

Mfr Part:
LXES21DAA4-136

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels4 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Package / Case2 mm x 1.25 mm
Cd - Diode Capacitance400 fF
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLXESxxD
PackagingReel
Operating Supply Voltage5 V
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?