Reference Only

LXES1UTBB1-157

ESD Protection Diodes / TVS Diodes ESD Protection Devices DFN 0402 0.5pF VBR7V.

Manufacturer:

Mfr Part:
LXES1UTBB1-157

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage5.5 V
Termination StyleSMD/SMT
Breakdown Voltage7 V
Package / CaseDFN-1006-2 (SOD-882-2)
ProductTVS Diodes
SeriesLXESxxT
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.218$218.00
$0.187$374.00
$0.181$1,810.00
$0.175$4,375.00
Need more?